Prescaler 5V Divide By 64/128/256 3000MHz 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
| Division | 64|128|256 |
| Minimum Frequency | 500MHz |
| Maximum Frequency | 3000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Output Voltage | 1.6V |
| Typical Supply Current | 19mA |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |