The UPB1508GV is a 3GHz prescaler IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It is powered by a 5V supply and has a maximum power supply current of 14.5mA. The device is available in a small outline, shrink pitch SSOP package with a terminal pitch of 0.635mm and a gull wing terminal form. The UPB1508GV is not qualified and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 14.5mA |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |