High-performance PRESCALER IC, operating up to 1GHz with a 2.5V/5V dual power supply. Features a single data/clock input and true output polarity, housed in a compact SSOP-8 package with a 0.65mm terminal pitch. This surface-mount component is constructed from plastic with a rectangular shape and gull wing terminals, suitable for industrial temperature ranges (-40°C to 85°C). It is RoHS compliant and designed for peak reflow temperatures of 260°C for up to 10 seconds.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 3.2mm |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Data/Clock Inputs | 1 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5/5V |
| Power Supply Current-Max (ICC) | 5.9mA |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.2V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 3mm |
| RoHS | Compliant |