The UPB8283C is an 8-element D-type flip-flop with bipolar process technology. It features 8 inputs and 8 outputs, with a 3-state output type and inverting polarity. The device is triggered by a negative-edge trigger and operates within a temperature range of 0 to 70°C.
Renesas UPB8283C technical specifications.
| Logic Function | D-Type Bus Interface |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Inverting |
| Triggering Type | Negative-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.