
Adjustable precision shunt regulator, a two-terminal voltage reference IC, offers an output voltage range from 2.44V to 2.55V with a nominal output of 2.495V. This surface-mount component, housed in an SOP package, supports a maximum input voltage of 37V and a maximum output current of 100mA. Featuring BIPOLAR technology, it operates within a temperature range of -20°C to 85°C and boasts a maximum temperature coefficient of 64.892ppm/°C. The device is RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPC1093G-A technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Package/Case | SOP |
| Height | 1.49mm |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.44V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 64.892ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.