The UPC1093J-A voltage reference from Renesas operates between -20°C and 85°C. It has a maximum output voltage of 36V and a minimum output voltage of 2.5V. The device is not qualified and is not RoHS compliant. It has a maximum output current of 100mA and a peak reflow temperature of 260°C.
Checking distributor stock and pricing after the page loads.
Renesas UPC1093J-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Pitch | 1.27mm |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.