Adjustable precision shunt regulator, a two-terminal voltage reference IC. Features a 2.495V nominal output voltage, adjustable up to 36V, with a maximum output current of 100mA. Operates across a -20°C to 85°C temperature range, with a temperature coefficient of voltage at 100ppm/°C. Packaged in a rectangular, low-profile plastic small outline (TO-243) with a 1.5mm terminal pitch, suitable for surface mounting.
Renesas UPC1093T-AZ technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 235°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 100ppm/°C |
| Temperature Grade | OTHER |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.