Dual terminal voltage reference IC featuring a 2.495V minimum output voltage and a 36V maximum output voltage. This surface-mount component utilizes BIPOLAR technology and is housed in a 3-pin, plastic SOT-89 (PSSO3) package with a 1.5mm terminal pitch. Operating temperature range is -20°C to 85°C, with a maximum temperature coefficient of voltage at 888ppm/°C. The adjustable output allows for precise voltage setting.
Checking distributor stock and pricing after the page loads.
Renesas UPC1093T-E2 technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 888ppm/°C |
| Temperature Grade | OTHER |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | Yes |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.