
Adjustable precision shunt regulator featuring a 2.495V nominal output voltage, adjustable from 2.5V to 36V. This bipolar IC supports a maximum output current of 100mA and offers a temperature coefficient of voltage up to 100ppm/°C. Packaged in a rectangular, low-profile, shrink pitch TSOP with gull wing terminals on a 0.95mm pitch, it is designed for surface mounting. Operating temperature range is -20°C to 85°C, with a peak reflow temperature of 235°C for 30 seconds. This component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPC1093TA-AT technical specifications.
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.495V |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSOP5/6,.11,37 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 235°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 100ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Trim/Adjustable Output | Yes |
| RoHS | Compliant |
No datasheet is available for this part.