Bipolar voltage-mode SMPS controller IC in a 14-pin plastic small outline package (SOP). Features a maximum switching frequency of 500kHz and a maximum output current of 30mA. Operates within a temperature range of -20°C to 85°C. This surface-mount component is RoHS and REACH SVHC compliant, with tin terminal finish and gull wing terminal form.
Renesas UPC1094G-E1-A technical specifications.
| Analog IC - Other Type | BATTERY CHARGE CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30mA |
| Moisture Sensitivity Level | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1094G-E1-A to view detailed technical specifications.
No datasheet is available for this part.