Dual operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 25000 and a common-mode reject ratio of 70dB. Operates with a nominal supply voltage of 5V, with supply voltage limits of +/-16V. Maximum supply current is 1.2mA. Packaged in an 8-pin DIP with through-hole mounting and a terminal pitch of 2.54mm. RoHS compliant.
Renesas UPC1251C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.2mA |
| Neg Supply Voltage Limit-Max | -16V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
No datasheet is available for this part.