
Dual operational amplifier featuring voltage-feedback architecture and single power supply operation. Offers a minimum Common Mode Rejection Ratio of 65dB and a maximum supply current of 1.2mA. This micropower IC operates within an industrial temperature range of -40°C to 85°C, with a maximum supply voltage of 32V. Packaged in a rectangular, thin profile, small outline (SOP) with gull wing terminals, it is surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas UPC1251G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common Mode Rejection Ratio-Min | 65dB |
| Common-mode Reject Ratio-Nom | 70dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 50nA |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power | No |
| Programmable Power | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.