Voltage-feedback operational amplifier with single function, featuring internal frequency compensation. This bipolar technology IC operates with dual ±15V power supplies, offering a maximum input offset voltage of 6mV. Packaged in a through-hole, rectangular DIP8 plastic package with a 2.54mm terminal pitch, it is RoHS compliant and rated for a commercial temperature grade from -20°C to 70°C.
Renesas UPC151C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.