Renesas uPC1658G technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | SOP8,.25 |
| Power Supplies | 10V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1658G to view detailed technical specifications.
No datasheet is available for this part.