The UPC1678GV-E1-A is a wide band low power bipolar amplifier with a gain of 21dB and a maximum operating frequency of 2MHz. It is designed for use with a 5V power supply and has a maximum supply current of 60mA. The amplifier is constructed as a single component and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The UPC1678GV-E1-A is compliant with RoHS regulations and is packaged in a lead-free, 8-pin package made of plastic.
Checking distributor stock and pricing after the page loads.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2MHz |
| Operating Frequency-Min | 100kHz |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Compliant |