Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPC177GR-9LG-E2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.15 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPC177GR-9LG-E2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.