Adjustable linear voltage regulator IC with a 1.26V to 24V output range and 30mA maximum output current. Features a 1.26V nominal output voltage, with adjustable output from 1.23V to 1.29V. This bipolar technology device operates from a 1.26V to 24V supply voltage and is housed in an 8-pin SOP package with gull wing terminals. Suitable for surface mounting, it offers a temperature coefficient of voltage up to 207.039ppm/°C and operates within a commercial extended temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 30mA |
| Max Output Voltage | 1.29V |
| Min Output Voltage | 1.23V |
| Nominal Output Voltage | 1.26V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 24V |
| Supply Voltage-Min (Vsup) | 1.26V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 207.039ppm/°C |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | Yes |
| Width | 4.4mm |
| RoHS | Compliant |