Adjustable precision shunt regulator, a two-terminal voltage reference IC. Features a nominal output voltage of 1.26V, adjustable between 1.23V and 1.29V, with a maximum voltage tolerance of 2.4%. Operates across a temperature range of -30°C to 85°C, exhibiting a maximum temperature coefficient of 207.039ppm/°C. Packaged in a rectangular plastic small outline surface mount design with tin-plated flat terminals.
Checking distributor stock and pricing after the page loads.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 1.29V |
| Min Output Voltage | 1.23V |
| Nominal Output Voltage | 1.26V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 207.039ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | Yes |
| Voltage Tolerance-Max | 2.4% |
| Width | 2.5mm |
| RoHS | Compliant |