ADJUSTABLE PRECISION SHUNT REGULATORS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.26V |
| Nominal Output Voltage | 1.26V |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Style | SMALL OUTLINE, LOW PROFILEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Trim/Adjustable Output | Yes |
| Voltage Tolerance-Max | 2.4% |
| RoHS | Compliant |