The UPC2709T-E3-A is a single-channel RF amplifier from Renesas, operating within a frequency range of 2.3GHz. It can withstand a maximum operating temperature of 85°C and a minimum of -40°C. The amplifier requires an operating supply voltage of 5V and can dissipate up to 280mW of power. It is available in a surface mount package, packaged on a tape and reel. The UPC2709T-E3-A is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS | Compliant |