The UPC2712TB-E3-A is a wide band low power RF amplifier from Renesas, featuring a gain of 30dB. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. The amplifier is constructed as a component and is mounted using surface mount techniques. It is compliant with RoHS and Reach SVHC regulations.
Renesas UPC2712TB-E3-A technical specifications.
| Construction | COMPONENT |
| Gain | 30dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 5V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2712TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.