Sign in to ask questions about the Renesas UPC2745TB-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPC2745TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 9dB |
| Input Power-Max (CW) | 0dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 2.7MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2745TB-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.