The UPC2745TB-E3-A is a single-function amplifier from Renesas, packaged in a TSSOP6,.08 plastic body. It operates over a temperature range of -40°C to 85°C and is powered by a 3V supply. The device is RoHS compliant and meets Reach SVHC requirements. It features a tin terminal finish and is suitable for surface mount applications.
Renesas UPC2745TB-E3-A technical specifications.
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2745TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.