The UPC2758T-E3 is a bipolar mixer IC from Renesas with a maximum supply current of 14.8mA and an operating temperature range of -40°C to 85°C. It is packaged in a TSOP6 plastic package and is suitable for use with 3V power supplies. The device is not RoHS compliant and has a JESD-609 code of e0.
Renesas UPC2758T-E3 technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.8mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | TSOP6,.11,37 |
| Power Supplies | 3V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.