The UPC2758TB is a down converter RF/microwave device with a characteristic impedance of 50 ohms. It operates over a temperature range of -40°C to 85°C. This device is constructed as a component and is compliant with JESD-609 code e0. It is not RoHS compliant, but is Reach SVHC compliant.
Renesas UPC2758TB technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DOWN CONVERTER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.