The UPC2758TB-A is a lead free RF IC from Renesas, packaged in a SOT-363 case. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 11mA. The device is powered by a 3V supply and has a power dissipation of 200mW.
Sign in to ask questions about the Renesas UPC2758TB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPC2758TB-A technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Gain | 22dB |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2758TB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.