The UPC2758TB-E3-A is a surface mount RF IC from Renesas, operating over a temperature range of -40°C to 85°C. It requires a 3V power supply and has a maximum supply current of 14.8mA. The IC is compliant with RoHS regulations and is also Reach SVHC compliant. It is packaged in a plastic TSSOP6 package with a body material of plastic.
Renesas UPC2758TB-E3-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.8mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.