
BIPOLAR technology comparator IC with OPEN-COLLECTOR output. Features a maximum input offset voltage of 5mV and a maximum bias current of 250nA. Operates from a nominal supply voltage of 5V up to a maximum of 36V, with a maximum supply current of 1mA. Packaged in a rectangular, surface-mount SMALL OUTLINE package (SOP8) with gull wing terminals and a 1.27mm pitch. This component offers a nominal response time of 1300ns and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Number of Functions | 1 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |