This commercial-grade bipolar amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is powered by a 5V supply and has a maximum supply current of 2.8mA. The amplifier is packaged in a SOP8 package with a 1.27mm pitch and features gull wing terminals. It is RoHS compliant and suitable for surface mount applications.
Renesas UPC2800AGR-A technical specifications.
| JESD-30 Code | R-PDSO-G8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.8mA |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.
