Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T3 |
| Width | 2.3 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |