The UPC2905BT-E1-AY is a low dropout linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It has a maximum input voltage of 16V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 3-pin R-PSSO-G2 package and is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |