Fixed positive single output LDO regulator IC, offering 1A maximum output current. Features a 2.5V nominal output voltage with a tolerance of ±3% and a maximum input voltage of 12V. Dropout voltage is rated at 700mV nominal and 600mV maximum. Operates within a temperature range of -40°C to 125°C and is housed in a compact, rectangular plastic surface-mount package with gull-wing terminals.
Renesas UPC2925BT-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 600mV |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 2.5mm |
| Input Voltage Absolute-Max | 16V |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e6 |
| Length | 6.5mm |
| Line Regulation-Max | 0.025% |
| Load Regulation-Max | 0.04% |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -40°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 2.575V |
| Output Voltage1-Min | 2.425V |
| Output Voltage1-Nom | 2.5V |
| Package Body Material | Plastic |
| Package Equivalence Code | SMSIP3H,.38,90TB |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2925BT-AZ to view detailed technical specifications.
No datasheet is available for this part.