Positive 5V LDO regulator with a maximum output current of 0.5A. Features a 3-pin SC-64 plastic package with tab for through-hole mounting. Operates with input voltages from 6V to 16V, offering a typical dropout voltage of 0.5V at 500mA. Includes current limit and thermal protection, with line and load regulation of 50mV. Suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPC29M05AHB-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SC-64 |
| Package/Case | SC-64 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.5@500mAV |
| Maximum Dropout Voltage @ Current | 1@500mAV |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 4mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 10000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 1.9mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPC29M05AHB-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.