The UPC29M05AT-E1-AY is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates from an input voltage range of 6V to 16V and has a maximum dropout voltage of 1V. The device is packaged in a R-PSSO-G2 package and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |