
Single-channel comparator IC with OPEN-COLLECTOR output, operating from ±15V nominal supply voltages (up to ±18V max). Features a maximum input offset voltage of 7.5mV and a nominal response time of 200ns. This BIPOLAR technology component is housed in an 8-pin SOP package with a 1.27mm terminal pitch, measuring 5.2mm in length and 4.4mm in width, with a maximum seated height of 1.8mm. It operates within a temperature range of -20°C to 80°C and is RoHS and REACH SVHC compliant.
Renesas UPC311G2-A technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 7.5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 200ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC311G2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
