
High-performance comparator IC featuring a single function and BIPOLAR technology. Offers a maximum bias current of 250nA at 25°C and a maximum input offset voltage of 10mV. Operates across a temperature range of -20°C to 80°C with a nominal supply voltage of ±15V and a maximum supply current of 7.5mA. This surface-mount component utilizes a rectangular SOP8 package with gull wing terminals and a 1.27mm pitch. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 250nA |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7.5mA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 200ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |