Quad operational amplifier IC featuring voltage-feedback architecture. Offers four independent amplifier functions within a 14-terminal, dual in-line plastic package (PDIP-14). Maximum input offset voltage is 7000 µV, with a nominal slew rate of 0.25 V/µs and a minimum voltage gain of 25000. Operates across a commercial extended temperature range from -20°C to 80°C, with a nominal supply voltage of 5V and a maximum supply current of 2mA.
Renesas UPC324C technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.