
Quad operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 25000 and a common-mode reject ratio of 85dB. Operates with a maximum supply current of 2mA and supports power supplies from ±1.5V to ±15V, and 3V to 30V. This micropower IC has a maximum bias current of 250nA and is housed in a 14-pin DIP package with through-hole terminals.
Renesas UPC324C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common-mode Reject Ratio-Nom | 85dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 4.5mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Length | 19.22mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -16V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.