Quad operational amplifier IC featuring a 1MHz unity gain bandwidth and 19.95V/mV minimum voltage gain. This voltage-feedback amplifier offers a maximum input offset voltage of 7000µV and a nominal common-mode reject ratio of 90dB. Designed for commercial extended temperature ranges (-20°C to 80°C), it operates with a nominal supply voltage of ±15V and a maximum supply current of 7mA. The component is housed in a 14-pin dual in-line plastic package (PDIP-14).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |