Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers a unity gain bandwidth of 1MHz and a minimum voltage gain of 19950. Maximum supply current is 7mA, with a power dissipation of 550mW. Operates across a temperature range of -20°C to 80°C, supporting supply voltages from ±1.5V to ±18V. Packaged in a 14-pin small outline package (SOP) with gull wing terminals.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Common Mode Rejection Ratio | 90dB |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 7mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Dissipation | 550mW |
| Power Supplies | +-1.5/+-16/3/32V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 1MHz |
| Voltage Gain-Min | 19950 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |