Dual operational amplifier featuring voltage-feedback architecture and bipolar technology. Offers a minimum slew rate of 0.3V/µs and a minimum voltage gain of 25000. Designed for through-hole mounting with a 2.54mm terminal pitch, this micropower IC operates within a temperature range of -20°C to 80°C and supports power supplies from ±1.5V to ±30V. Frequency compensation is integrated, and the component is RoHS compliant.
Renesas UPC358C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 1.2mA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate-Min | 0.3V/µs |
| Supply Voltage Limit-Max | 16V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |
No datasheet is available for this part.