Dual operational amplifier IC featuring voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum limit of 36V. Key specifications include a 1000kHz unity gain bandwidth, 3V/µs slew rate, and 3000 minimum voltage gain. This 8-terminal, R-PDIP-T8 packaged component operates within a -20°C to 80°C temperature range and exhibits low bias current.
Renesas UPC4062C-A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.