IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |