
Dual operational amplifier featuring J-FET input for low bias current (200pA max). This voltage-feedback architecture offers a unity gain bandwidth of 4MHz and a slew rate of 15V/µs. With a minimum voltage gain of 25000 and a maximum input offset voltage of 3mV, it operates across a temperature range of -20°C to 80°C. The device is supplied in a plastic small outline package (SOP8) with gull wing terminals, suitable for surface mounting. It is RoHS compliant and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 200pA |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 100pA |
| Input Offset Voltage-Max | 3mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.8mA |
| Micropower | No |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 4MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |