
Dual operational amplifier featuring a voltage-feedback architecture and bipolar technology. Offers a 15MHz unity gain bandwidth and a 7V/µs slew rate. Designed for surface mounting with a small outline package (SOP8), measuring 5.2mm in length and 4.4mm in width. Supports dual power supplies ranging from ±4V to ±15V, with a maximum supply current of 8mA. Achieves a 100dB common-mode reject ratio and a minimum voltage gain of 30,000.
Renesas UPC4570G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 400nA |
| Bias Current-Max (IIB) @25C | 400nA |
| Common-mode Reject Ratio-Nom | 100dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 8mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-4/+-15/8/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Min | 5V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 15MHz |
| Voltage Gain-Min | 30000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.