This dual operational amplifier features a voltage-feedback architecture with a minimum voltage gain of 30,000 and a nominal unity gain bandwidth of 7,000 Hz. The device operates over a commercial extended temperature range of -20 to 80 degrees Celsius and has a maximum supply current of 8 microamperes. The amplifier type is operational, and it has a slew rate of 7 volts per microsecond. The package type is SOP8, with a terminal position of dual and a JEDEC package code of R-PDSO-G8.
Renesas UPC4570G2-E1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.4 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.