
Ultra Low-Noise, High Speed, Wide Band, Dual Operational Amplifier
Renesas UPC4570GR-9LG-E1-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.4 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.