
Dual operational amplifier featuring a voltage-feedback architecture and a 16MHz gain bandwidth product. This amplifier offers ultra-low noise performance with a maximum bias current of 400nA. It operates across a wide supply voltage range of ±2V to ±7.5V and ±4V to ±14V, with a nominal supply voltage of 5V. The component boasts a slew rate of 6V/µs and a minimum slew rate of 3.5V/µs. Packaged in a small outline plastic (SOP) with 8 gull-wing terminals on a 1.27mm pitch, it is designed for surface mounting and operates within a commercial extended temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Renesas UPC4572G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 400nA |
| Bandwidth | 16MHz |
| Bias Current-Max (IIB) @25C | 400nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Gain Bandwidth Product | 16MHz |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 7mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -7.5V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Dissipation | 440mW |
| Power Supplies | +-2/+-7/4/14V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Slew Rate-Min | 3.5V/µs |
| Supply Voltage Limit-Max | 7.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 16MHz |
| Voltage Gain-Min | 8000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Compliant |