
High-performance quad operational amplifier featuring voltage-feedback architecture. Offers a 3MHz unity gain bandwidth and 1.6V/µs slew rate. This bipolar IC provides a minimum voltage gain of 25000 and a typical common-mode reject ratio of 100dB. Designed for surface mounting in a 14-lead small outline package (SOP) with gull-wing terminals, it operates from dual or single power supplies ranging from ±4V to ±18V or 8V to 36V. Maximum operating temperature is 80°C.
Renesas UPC4741G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 300nA |
| Bias Current-Max (IIB) @25C | 300nA |
| Common-mode Reject Ratio-Nom | 100dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.2mm |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.3mA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-4/+-18/8/36V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Voltage Limit-Max | 20V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.