The UPC4741G2-E1-A operational amplifier is a dual device with 14 terminals, suitable for commercial extended temperature applications. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The amplifier has a maximum supply current of 5.3 milliamps and a maximum supply voltage limit of 20 volts. It also features a maximum input offset voltage of 5000 microvolts and a minimum voltage gain of 25000. The device is packaged in a 14-pin R-PDSO-G14 package and has a slew rate of 1.6 volts per microsecond.
Renesas UPC4741G2-E1-A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.